C14621R0246501

Heilind Number:AMEC14621R0246501
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14621R0246501
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14621R0246501
Series:Heavymate®
Housing Material:Nylon
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:M25
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Cable Entry:Top
Finish:Powder Coated
Product Type:Hood
SKU:AMEC14621R0246501

Detailed Description

Introducing the C14621R0246501, part of the Heavymate® series, a heavy-duty power connector hood designed for durability and reliability in demanding environments. Constructed from high-quality nylon with a powder-coated finish in a sleek gray color, this hood offers IP65-rated protection against dust and water ingress. With a wide operating temperature range of -40°C to 100°C, it ensures consistent performance even in extreme conditions. Featuring a M25 thread size and top cable entry, it is easy to install and provides a secure connection. The lever mating type allows for quick and convenient coupling, while the acrylonitrile butadiene rubber seal ensures a tight and reliable fit. Ideal for industrial applications, this hood is a crucial component for maintaining power connectivity in harsh settings.