| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14621R0246528 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M25 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Cable Entry: | Top |
| Product Type: | Hood |
| Cable Entry Points: | 1 |
| SKU: | AMEC14621R0246528 |
C14621R0246528
Specifications
Detailed Description
Introducing the Heavymate® C14621R0246528 Hood, a robust solution for heavy-duty power connectivity. Designed to withstand extreme environments, this hood operates flawlessly in temperatures ranging from -40°C to 100°C, making it ideal for industrial applications. With an IP65 rating, it provides superior protection against dust and water ingress. The M25 thread size and lever mating type ensure a secure and efficient connection. Crafted with Acrylonitrile Butadiene Rubber seal material, it guarantees durability and reliability. Featuring a single cable entry point at the top, installation is quick and easy. Perfect for use in demanding environments, the C14621R0246528 Hood is a essential component for any power connector system.

