| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14621R0248028 |
| Series: | Heavymate® |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M32 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Finish: | Powder Coated |
| Product Type: | Hood |
| SKU: | AMEC14621R0248028 |
C14621R0248028
Specifications
Detailed Description
Introducing the C14621R0248028, a rugged and reliable Heavy Duty Power Connector Hood from our Heavymate® series. Constructed with durable Nylon housing material and featuring a powder-coated finish in sleek gray, this IP65-rated hood is designed to withstand harsh industrial environments. With a wide operating temperature range from -40°C to 100°C, it ensures reliable performance in extreme conditions. The M32 thread size and lever mating type make installation quick and easy. The Acrylonitrile Butadiene Rubber seal provides excellent protection against moisture and contaminants. Perfect for use in power connectors, this hood is a crucial component for ensuring secure and efficient power transmission in heavy-duty applications. Upgrade your connectivity solutions with the C14621R0248028.

