| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14621R0248058 |
| Series: | Heavymate® |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M40 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Finish: | Powder Coated |
| Product Type: | Hood |
| SKU: | AMEC14621R0248058 |
C14621R0248058
Specifications
Detailed Description
Introducing the C14621R0248058 Heavy Duty Power Connector Hood from the Heavymate® series, designed for reliable power connections in demanding environments. Constructed with durable Nylon housing material and featuring a powder-coated gray finish, this hood ensures long-lasting performance even in harsh conditions. With an IP65 rating, it provides protection against dust and water ingress, making it suitable for outdoor use. The M40 thread size and lever mating type allow for easy and secure installation. Operating temperature range of -40°C to 100°C ensures versatility in various settings. The Acrylonitrile Butadiene Rubber seal material provides excellent sealing properties. Perfect for industrial applications, this hood is a crucial component for your heavy-duty power connectors.

