| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14621R0248548 |
| Series: | Heavymate® |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M25 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Product Type: | Hood |
| SKU: | AMEC14621R0248548 |
C14621R0248548
Specifications
Detailed Description
The Heavymate® series C14621R0248548 Hood is a robust and reliable solution for heavy-duty power connectors, designed to endure extreme environments with a maximum operating temperature of 100°C and a minimum of -40°C. With an IP65 rating, it offers excellent protection against dust and water ingress, making it ideal for outdoor and industrial applications. The M25 thread size and lever mating type ensure secure and easy connections. Crafted with Acrylonitrile Butadiene Rubber seal material, this hood guarantees a tight seal and long-lasting performance. A crucial component in any power connector setup, it is part of our comprehensive range of Heavy Duty Power Connector Hoods & Housings, exemplifying our commitment to quality and durability in all our products.

