| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14621R0258542 |
| Series: | Heavymate® |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M20 |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Finish: | Powder Coated |
| Product Type: | Hood |
| SKU: | AMEC14621R0258542 |
C14621R0258542
Specifications
Detailed Description
The Heavymate® Hood C14621R0258542 is a durable and reliable housing solution for heavy duty power connectors, designed for demanding industrial environments. Constructed from high-quality Nylon with a powder coated finish in sleek gray, it offers IP65 protection against dust and water ingress, ensuring optimal performance even in harsh conditions. With a maximum operating temperature of 100°C and a minimum of -40°C, this hood is suitable for a wide range of applications. The M20 thread size and Acrylonitrile Butadiene Rubber seal provide secure and watertight cable entry, making it ideal for outdoor installations or machinery. Trust in the C14621R0258542 for efficient and safe power connectivity in any environment.

