| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14650F0060001 |
| Series: | Heavymate® |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Product Type: | Housing |
| SKU: | AMEC14650F0060001 |
C14650F0060001
Specifications
Detailed Description
The C14650F0060001 Heavy Duty Power Connector Housing, part of the Heavymate® series, is designed for reliable power connections in demanding environments. Constructed from durable Die Cast Aluminum Alloy with a Gray housing color, it offers superior protection against harsh conditions. With an IP65 rating, it ensures dust-tight and water-resistant performance. Operating temperature ranging from -40°C to 125°C, it guarantees consistent functionality even in extreme temperatures. Featuring a Lever mating type and Acrylonitrile Butadiene Rubber seals, it provides secure and efficient connections. As part of the Heavy Duty Power Connectors & Accessories category, this housing is essential for industrial applications requiring high reliability.

