C14650F0100001

Heilind Number:AMEC14650F0100001
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14650F0100001
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14650F0100001
Series:Heavymate®
Housing Material:Die Cast Aluminum Alloy
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP66
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Housing Color:Gray
Product Type:Housing
SKU:AMEC14650F0100001

Detailed Description

C14650F0100001, part of the Heavymate® series, is a robust housing designed for heavy duty power connectors. Crafted from durable die-cast aluminum alloy, it ensures reliable performance in challenging environments with a wide operating temperature range from -40°C to 125°C. Featuring an IP66 rating, it offers protection against dust and water ingress. The lever mating type allows for easy and secure connections. The seal material, made of acrylonitrile butadiene rubber, further enhances its durability. With a sleek gray housing color, this connector component is not only functional but also aesthetically pleasing. Ideal for industrial applications, it is a vital part of any power system requiring dependable connectivity.