| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14650F0160001 |
| Series: | Heavymate® |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Product Type: | Housing |
| SKU: | AMEC14650F0160001 |
C14650F0160001
Specifications
Detailed Description
The C14650F0160001 Heavymate® Die Cast Aluminum Alloy Housing is a rugged and durable solution for heavy-duty power connectors. With a wide operating temperature range of -40 °C to 125 °C and an IP67 rating, it provides reliable performance in harsh environments. Featuring a lever mating type for easy and secure connections, and a seal made of Acrylonitrile Butadiene Rubber for added protection against moisture and dust. Its gray color adds a professional look to any application. Perfect for use in industrial settings, this housing is part of the comprehensive Heavy Duty Power Connector Hoods & Housings series, ensuring compatibility and versatility. Trusted for quality and performance, it is ideal for power connector applications that demand reliability and durability.

