| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14650F0240001 |
| Series: | Heavymate® |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Product Type: | Housing |
| SKU: | AMEC14650F0240001 |
C14650F0240001
Specifications
Detailed Description
Introducing the C14650F0240001, a rugged and reliable connector housing from the Heavymate® series. Constructed from durable Die Cast Aluminum Alloy, this housing is built to withstand the harshest environments with an IP68 rating for dust and water resistance. With a wide operating temperature range of -40°C to 125°C, it ensures optimal performance even in extreme conditions. The lever mating type allows for easy and secure connections, while the Acrylonitrile Butadiene Rubber seal provides added protection against moisture and contaminants. In a sleek gray finish, this housing is not only functional but also aesthetically pleasing. Perfect for heavy-duty power applications, it is a must-have component for any industrial or commercial setup. Elevate your connectivity with the C14650F0240001.

