| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14650R0065071 |
| IP Rating: | IP65 |
| Cable Entry: | Side |
| Mating Type: | Lever |
| Thread Size: | M25 |
| Product Type: | Hood |
| Housing Color: | Gray |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEC14650R0065071 |
C14650R0065071
Specifications
Detailed Description
Introducing the C14650R0065071, a robust Hood from the Heavymate® series designed for heavy-duty power connectors. Constructed with durable Die Cast Aluminum Alloy housing in a sleek Gray color, this Hood ensures reliable performance in tough industrial environments. With a sealing rating of IP65, it offers protection against dust and water ingress, making it suitable for outdoor use. Featuring a convenient side cable entry and M25 thread size, it allows for easy installation. The Lever mating type facilitates quick and secure connections. Operating efficiently in temperatures ranging from -40°C to 125°C, this Hood is versatile and dependable. The seal material, Acrylonitrile Butadiene Rubber, further enhances its durability. Perfect for applications requiring high-performance power connectors, the C14650R0065071 is a top choice in the Heavy Duty Power Connector category.

