| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14650R0105001 |
| IP Rating: | IP65 |
| Cable Entry: | Side |
| Mating Type: | Lever |
| Thread Size: | M25 |
| Product Type: | Hood |
| Housing Color: | Gray |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEC14650R0105001 |
C14650R0105001
Specifications
Detailed Description
The C14650R0105001 Heavy Duty Power Connector Hood, part of the Heavymate® series, is designed for extreme environmental conditions with a durable die-cast aluminum alloy housing. With an IP65 rating, it provides reliable protection against dust and water ingress, making it ideal for outdoor use. Operating efficiently in temperatures ranging from -40°C to 125°C, this hood ensures reliable performance in diverse settings. Featuring a M25 threaded cable entry and a lever mating type, it offers secure and easy connectivity. The Acrylonitrile Butadiene Rubber seal further enhances its resistance to environmental factors. The gray housing color and side cable entry complement its sleek design, suitable for various applications. This product is a crucial component in the C14650R0105001 connector series, delivering robust power connectivity solutions.

