| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14650R0165008 |
| Series: | Heavymate® |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M32 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Cable Entry: | Side |
| Product Type: | Hood |
| SKU: | AMEC14650R0165008 |
C14650R0165008
Specifications
Detailed Description
The Heavy Duty Power Connector Hood C14650R0165008, part of the Heavymate® series, is designed for demanding industrial applications. Constructed from durable die-cast aluminum alloy, it ensures reliable performance in harsh environments. With an IP65 rating, it provides protection against dust and water ingress. The M32 thread size and lever mating type allow for secure and easy connections. Operating in temperatures ranging from -40°C to 125°C, it is suitable for a wide range of operating conditions. The gray housing color and side cable entry offer versatility in installation. With a seal material of Acrylonitrile Butadiene Rubber, it guarantees a tight and secure seal. Ideal for use in heavy-duty power connector applications, this hood is a reliable and high-performance solution for your connectivity needs.

