| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14650R0166008 |
| Series: | Heavymate® |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M32 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Cable Entry: | Top |
| Product Type: | Hood |
| SKU: | AMEC14650R0166008 |
C14650R0166008
Specifications
Detailed Description
Introducing the Heavymate® Die Cast Aluminum Alloy Hood, C14650R0166008. Engineered for durability and performance, this heavy-duty power connector housing is designed to withstand extreme operating temperatures ranging from -40°C to 125°C. With an IP65 rating, it offers reliable protection against dust and water ingress, making it ideal for harsh industrial environments. Featuring a M32 thread size and a top cable entry, it ensures secure and efficient connectivity. The lever mating type allows for easy and quick installation. The gray housing, made of high-quality acrylonitrile butadiene rubber seal material, guarantees long-lasting resilience. Perfect for use in power connector applications, this Hood is a vital component in ensuring seamless power distribution.

