| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14650R0245018 |
| Series: | Heavymate® |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M40 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Cable Entry: | Side |
| Product Type: | Hood |
| SKU: | AMEC14650R0245018 |
C14650R0245018
Specifications
Detailed Description
Introducing the C14650R0245018, a rugged Heavy Duty Power Connector Hood from the Heavymate® series. Crafted from durable Die Cast Aluminum Alloy, this hood ensures reliable performance in harsh industrial environments. With an IP65 rating, it offers protection against dust and water ingress, making it ideal for outdoor applications. Featuring a lever mating type and M40 thread size, it guarantees secure connections. The Acrylonitrile Butadiene Rubber seal provides additional safety, while the gray housing color adds a professional touch. Designed for side cable entry, it simplifies installation. Operating effortlessly in temperatures ranging from -40°C to 125°C, this hood is a dependable solution for your power connector needs. Explore the full range of Heavy Duty Power Connector Hoods & Housings in our collection.

