| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14650R0246018 |
| Series: | Heavymate® |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M40 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Cable Entry: | Top |
| Product Type: | Hood |
| SKU: | AMEC14650R0246018 |
C14650R0246018
Specifications
Detailed Description
The Heavy Duty Power Connector Hood C14650R0246018, part of the Heavymate® series, is a rugged and reliable solution for industrial power applications. Constructed from die-cast aluminum alloy, it can withstand harsh environments with a wide operating temperature range from -40 °C to 125 °C. With an IP65 rating, it offers excellent protection against dust and water ingress. The M40 thread size and lever mating type ensure secure connections, while the acrylonitrile butadiene rubber seal provides additional protection. The gray housing color and top cable entry make for easy identification and installation. Perfect for use in demanding settings, this hood is a key component in ensuring seamless power connectivity.

