| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14667F0160008 |
| Series: | Heavymate® |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Finish: | Powder Coated |
| Product Type: | Housing |
| SKU: | AMEC14667F0160008 |
C14667F0160008
Specifications
Detailed Description
Introducing the C14667F0160008, part of the Heavymate® series, a heavy-duty power connector housing designed for rugged environments. Constructed from durable die-cast aluminum alloy with a powder-coated finish in sleek gray, this housing ensures reliable performance even in harsh conditions. With an IP67 rating for dust and water resistance, it offers superior protection. Operating seamlessly in temperatures ranging from -40°C to 100°C, it is suitable for a wide range of applications. Featuring a lever mating type and a seal made of acrylonitrile butadiene rubber, it guarantees secure and dependable connections. Perfect for industrial settings, it is a must-have component for power connectors, offering high reliability and durability.

