| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14667F0240008 |
| Series: | Heavymate® |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Finish: | Powder Coated |
| Product Type: | Housing |
| SKU: | AMEC14667F0240008 |
C14667F0240008
Specifications
Detailed Description
Introducing the C14667F0240008, a robust Heavy Duty Power Connector Housing from the renowned Heavymate® series. Constructed from durable Die Cast Aluminum Alloy with a Powder Coated finish, this housing ensures reliable performance even in harsh environments. With an IP67 rating, it offers superior protection against dust and water ingress. Operating seamlessly in temperatures ranging from -40°C to 100°C, it is perfect for a wide range of industrial applications. The Lever mating type and Acrylonitrile Butadiene Rubber seal guarantee secure and watertight connections. Designed in a sleek Gray housing color, it not only delivers on functionality but also looks professional. Whether you're in need of connectors for heavy-duty machinery or power systems, the C14667F0240008 is a top choice for quality and durability.

