| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14667R0065071 |
| IP Rating: | IP67 |
| Cable Entry: | Side |
| Mating Type: | Lever |
| Thread Size: | M25 |
| Product Type: | Hood |
| Housing Color: | Gray |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Material: | Die Cast Aluminum Alloy |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEC14667R0065071 |
C14667R0065071
Specifications
Detailed Description
Introducing the C14667R0065071, a rugged and reliable Heavy Duty Power Connector Hood from the Heavymate® series. Constructed with high-quality Die Cast Aluminum Alloy housing, this Hood ensures durability in even the harshest environments. With an IP67 rating, it offers complete protection against dust and water ingress. Operating seamlessly in temperatures ranging from -40°C to 100°C, it is ideal for both indoor and outdoor applications. Featuring a M25 thread size and a Lever mating type, installation is quick and hassle-free. The Acrylonitrile Butadiene Rubber seal provides a secure and tight fit, while the Gray housing color adds a professional touch. Designed for side cable entry, it offers versatility in connectivity. Perfect for use in heavy-duty power connector setups, this Hood is a must-have component for industrial, commercial, and military applications. (Please note: this product does not have hi-rel certification).

