| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C146 A01 001 E8 |
| Color: | Black |
| Series: | Heavymate® M |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 1 |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP20 |
| Contact Size: | 6 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 25 - 95 mm² |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 220 A |
| Voltage Rating: | 400 V |
| SKU: | AMEC146 A01 001 E8 |
C146 A01 001 E8
Specifications
Detailed Description
Introducing the MALE MODULE 1 POLE, PRINTED connector from the Heavymate® M series. Designed for heavy-duty power applications, this connector features a durable black nylon housing and a single brass contact with silver plating, ensuring reliable conductivity. With a crimp termination method and a wire size range of 25-95 mm², it offers secure and efficient installation. Rated for a maximum operating temperature of 125 °C and with an IP20 ingress protection rating, it can withstand harsh environments. UL 94V-0 flammability rating guarantees safety. Ideal for high-power industrial applications, this connector has a current rating of 220 A and a voltage rating of 400 V. With a mating cycle life of 500 cycles, it is built to last. RoHS compliant for environmental sustainability.

