| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C146A02001E8 |
| Color: | Black |
| Series: | Heavymate® M |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP20 |
| Contact Size: | 6 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 16 - 35 mm² |
| Current Rating: | 150 A |
| Voltage Rating: | 1000 V |
| SKU: | AMEC146A02001E8 |
C146A02001E8
Specifications
Detailed Description
The Black Heavymate® M Male Connector, C146A02001E8, offers robust power connectivity with its nylon housing and brass contacts plated with silver. Designed for heavy-duty applications, this connector features a crimp termination method and can accommodate wire sizes ranging from 16 to 35 mm². With a current rating of 150 A and a voltage rating of 1000 V, it ensures reliable performance in demanding environments. Operating temperature ranges from -40°C to 125°C, making it suitable for a wide range of conditions. With an IP20 rating, it provides protection against solid objects. The connector's 500 mating cycle durability ensures long-term usage. Perfect for industrial and commercial settings, it belongs to the heavy-duty power connectors category.

