| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C146A02801E8 |
| Color: | Black |
| Gender: | Male |
| IP Rating: | IP20 |
| Wire Size: | 16 mm² |
| Contact Size: | 3.6 mm |
| Mating Cycles: | 500 cycle |
| Current Rating: | 65 A |
| Voltage Rating: | 1000 V |
| Contact Plating: | Silver |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Termination Method: | Crimp |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® M |
| SKU: | AMEC146A02801E8 |
C146A02801E8
Specifications
Detailed Description
Introducing the C146A02801E8, a robust Heavy Duty Power Connector designed for high-performance applications. Featuring a sleek Black housing made of durable Nylon, this connector is built to withstand extreme conditions, with a wide operating temperature range of -40°C to 125°C and an IP20 rating for dust and moisture protection. The Male gender design and Crimp termination method ensure secure and reliable connections, with 2 Brass contacts plated in Silver for optimal conductivity. With a maximum current rating of 65A and voltage rating of 1000V, this connector is suitable for power-intensive tasks. Its 3.6mm contact size accommodates wire sizes up to 16mm², meeting the demands of heavy-duty industrial environments. UL 94V-0 flammability rating guarantees safety, while 500 mating cycles ensure long-term durability. Perfect for use in a variety of applications, the C146A02801E8 is a trusted solution for your power connectivity needs.

