| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C146A03501E8 |
| Color: | Brown |
| Series: | Heavymate® M |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP00 |
| Mating Cycles: | 500 cycle |
| Current Rating: | 0.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEC146A03501E8 |
C146A03501E8
Specifications
Detailed Description
Introducing the Brown Heavymate® M Series Male Connector ( C146A03501E8), a durable and high-performance solution for your power connectivity needs. Constructed with tough Nylon housing and featuring 3 gold-plated brass contacts, this connector ensures reliable and efficient power transmission. With a crimp termination method, installation is quick and secure. Operating in temperatures ranging from -40°C to 125°C, it is suitable for a wide range of environments. Rated for 0.5A at 250V, it provides ample power capacity. With an IP00 rating and 500 mating cycles, it guarantees longevity and protection against dust and debris. Perfect for heavy-duty applications, this connector is a crucial component in maintaining seamless power connectivity.

