C146 A05 001 E8

Heilind Number:AMEC146 A05 001 E8
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 A05 001 E8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Pin Modul 5 Way

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 A05 001 E8
Color:Black
Series:Heavymate® M
Gender:Male
Housing Material:Nylon
Number of Contacts:5
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP00
Contact Size:2.5 mm
Mating Cycles:500 cycle
Wire Size:0.5 - 4 mm²
Current Rating:20 A
Voltage Rating:400 V
SKU:AMEC146 A05 001 E8

Detailed Description

Introducing the C146 A05 001 E8, a rugged Pin Module 5 Way connector designed for heavy-duty power applications. With a sleek black housing made of durable nylon, this connector is part of the Heavymate® M series, ensuring reliable performance in demanding environments. Featuring five male contacts for secure connections, each contact is crafted from brass with silver plating for excellent conductivity. Operating seamlessly in temperatures ranging from -40°C to 125°C, this connector is IP00 rated for protection against dust. Ideal for industrial settings, it accommodates wire sizes from 0.5 to 4 mm² and can handle a current rating of 20 A at 400 V. With RoHS compliance and a mating cycle of 500, the C146 A05 001 E8 guarantees long-lasting quality and performance. Upgrade your power connectivity with this essential component.