| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C146A05100G8 |
| Color: | Gray |
| Series: | Heavymate® M |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Mating Cycles: | 500 cycle |
| Wire Size: | 0.14 - 2.5 mm² |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 10 A |
| Voltage Rating: | 400 V |
| SKU: | AMEC146A05100G8 |
C146A05100G8
Specifications
Detailed Description
The C146A05100G8 Gray Heavymate® M Male Connector is a durable and reliable solution for heavy-duty power connections. Constructed with high-quality Nylon housing and featuring 4 gold-plated brass contacts, this connector ensures optimal conductivity and performance even in harsh environments. With a wide operating temperature range from -40°C to 125°C, it is suitable for various applications. The crimp termination method allows for easy and secure installation, accommodating wire sizes ranging from 0.14 to 2.5 mm². Rated for 10A at 400V, with a UL 94V-0 flammability rating, it meets stringent safety standards. With a mating cycle of 500 cycles, this connector offers long-term durability. Perfect for industrial and commercial use, it is a essential component in power distribution systems.

