| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C146 A10 001 E8 |
| Color: | Black |
| Series: | Heavymate® M |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 10 |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP20 |
| Contact Size: | 1.6 mm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 0.14 - 2.5 mm² |
| Current Rating: | 10 A |
| Voltage Rating: | 400 V |
| SKU: | AMEC146 A10 001 E8 |
C146 A10 001 E8
Specifications
Detailed Description
Introducing the C146 A10 001 E8, a rugged and reliable 10-way pin module designed for heavy-duty power connections. With a sleek black finish and durable nylon housing, this connector is built to withstand harsh industrial environments. Featuring male gender pins with brass contacts plated in silver, it ensures optimal conductivity and corrosion resistance. The crimp termination method makes installation a breeze, accommodating wire sizes ranging from 0.14 to 2.5 mm². With a maximum operating temperature of 125°C and IP20 rating, it offers secure and high-performance connectivity even in demanding conditions. Fully RoHS compliant and rated for 400V and 10A, this connector is a vital component for power distribution systems. Trust in the Heavymate® M series for superior quality and performance.

