| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C146 A20 001 G8 |
| Color: | Black |
| Series: | Heavymate® M |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 20 |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP20 |
| Contact Size: | 1 mm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 0.09 - 0.5 mm² |
| Current Rating: | 4 A |
| Voltage Rating: | 63 V |
| SKU: | AMEC146 A20 001 G8 |
C146 A20 001 G8
Specifications
Detailed Description
The C146 A20 001 G8 Stiftmodul is a 20-pole male connector designed for heavy-duty power applications. With a durable black Nylon housing and brass contacts plated with gold, this connector ensures reliable conductivity in a wide range of environments. Featuring a crimp termination method, it is easy to install on wires ranging from 0.09 to 0.5mm². Operating between -40°C to 125°C, it is suitable for use in demanding industrial settings. With an IP20 rating, it offers protection against dust and small solid particles. Rated for 4A at 63V, this connector is ideal for power transmission. Its high mating cycle of 500 ensures long-term performance. Despite not being RoHS compliant, the C146A20001G8 guarantees high-quality power connectivity for various applications.

