C146B02001E8

Heilind Number:AMEC146B02001E8
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146B02001E8
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146B02001E8
Color:Black
Gender:Female
Wire Size:16 - 35 mm²
Contact Size:6
Mating Cycles:500 cycle
Current Rating:150 A
Voltage Rating:1000 V
Contact Plating:Silver
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:2
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate® M
SKU:AMEC146B02001E8

Detailed Description

The C146B02001E8, a part of the Heavymate® M series, is a high-performance female connector designed for heavy-duty power applications. With a durable nylon housing, this connector ensures reliable performance even in harsh environments. Featuring two brass contacts with silver plating and a crimp termination method, it guarantees secure and efficient connectivity. Operating between -40°C to 125°C, it can withstand extreme temperatures. With a current rating of 150 A and a voltage rating of 1000 V, it is ideal for power transmission in industrial settings. Its 6-sized contacts and wire size compatibility of 16-35 mm² make it versatile for various applications. With a mating cycle of 500 cycles, this connector offers long-term durability. Perfect for demanding power connectivity needs, this connector is a vital component in any heavy-duty power system.