| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C146B02801E8 |
| Color: | Black |
| Series: | Heavymate® M |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP20 |
| Contact Size: | 3.6 mm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 16 mm² |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 65 A |
| Voltage Rating: | 1000 V |
| SKU: | AMEC146B02801E8 |
C146B02801E8
Specifications
Detailed Description
Introducing the C146B02801E8, a sleek and durable Heavy Duty Power Connector designed for female industrial applications. Its black Nylon housing ensures robust protection, while the brass contacts plated with silver guarantee optimal conductivity. With a contact size of 3.6 mm and a wire size of 16 mm², this connector can handle high power demands, rated for a maximum current of 65 A and a voltage of 1000 V. Operating seamlessly in temperatures ranging from -40 °C to 125 °C, it meets IP20 standards for dust protection. The crimp termination method allows for secure and efficient installation, with a mating cycle of 500 ensuring long-term reliability. UL 94V-0 rated for flammability, this connector is a trusted choice for demanding industrial environments. Upgrade your power connectivity with the C146B02801E8.

