| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C146 B03 501 E8 |
| Color: | Brown |
| Gender: | Female |
| IP Rating: | IP20 |
| Mating Cycles: | 500 cycle |
| Current Rating: | 0.5 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® M |
| SKU: | AMEC146 B03 501 E8 |
C146 B03 501 E8
Specifications
Detailed Description
The C146 B03 501 E8 is a durable Buchsenmodul designed for high-performance connectivity in demanding industrial settings. Featuring a female, 3-pole Koax configuration, this brown-colored connector is part of the Heavymate® M series, known for its rugged reliability. Constructed with nylon housing and brass contacts plated in gold, it ensures secure and efficient transmission. With a wide operating temperature range from -40°C to 125°C and an IP20 rating, it can withstand harsh environmental conditions. The crimp termination method allows for easy installation, while the 500 mating cycles guarantee long-term durability. With a current rating of 0.5A and a voltage rating of 250V, it is suitable for power-heavy applications. Although not RoHS compliant, its performance and quality make it a valuable component in various industries.

