| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C146C04001E8 |
| Color: | Black |
| Series: | Heavymate® M |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP20 |
| Contact Size: | 2.5 mm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 0.5 - 4 mm² |
| Current Rating: | 16 A |
| Voltage Rating: | 1000 V |
| SKU: | AMEC146C04001E8 |
C146C04001E8
Specifications
Detailed Description
The Heavy Duty Power Connector ( C146C04001E8) in sleek Black is a must-have for high-performance power connections. Part of the Heavymate® M series, this connector is specifically designed for Female gender use and boasts a durable Nylon housing. With 4 contacts featuring Crimp termination method, Brass contact material, and Silver plating, it ensures reliable conductivity in a wide temperature range from -40°C to 125°C. Rated IP20 for protection, it offers secure connections in various environments. The 2.5mm contact size, 16A current rating, and 1000V voltage rating make it suitable for heavy-duty applications. Accommodating wire sizes from 0.5 to 4mm², it provides flexibility in installation. With a lifespan of 500 mating cycles, this connector guarantees long-term performance in demanding settings. An essential component in the Connectors category, it meets the highest standards for power connectivity. (Hi_rel: No, Acronym: C146C04001E8)

