| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C146C05001E8 |
| Color: | Black |
| Series: | Heavymate® M |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP20 |
| Contact Size: | 2.5 mm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 0.5 - 4 mm² |
| Current Rating: | 16 A |
| Voltage Rating: | 1000 V |
| SKU: | AMEC146C05001E8 |
C146C05001E8
Specifications
Detailed Description
The C146C05001E8 connector in sleek black is part of the Heavymate® M series, designed for female gender applications. Constructed with durable nylon housing material, it ensures reliable performance in various environments. Featuring five contacts with brass and silver plating, this connector allows for secure crimp termination. With a wide operating temperature range from -40 °C to 125 °C and IP20 rating, it guarantees optimal functionality even in challenging conditions. The 2.5 mm contact size, 16 A current rating, and 1000 V voltage rating make it suitable for heavy-duty power applications. Engineered for longevity with 500 mating cycles, it accommodates wire sizes ranging from 0.5 to 4 mm². Certified for quality and performance, it falls under the category of Hi_rel, meeting stringent industry standards. Upgrade your power connectivity with the C146C05001E8.

