| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C146D04001E8 |
| Color: | Black |
| Series: | Heavymate® M |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP00 |
| Contact Size: | 2.5 mm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 0.5 - 4 mm² |
| Current Rating: | 16 A |
| Voltage Rating: | 1000 V |
| SKU: | AMEC146D04001E8 |
C146D04001E8
Specifications
Detailed Description
Enhance your power connectivity with our Black Heavymate® M Male Connector, SKU C146D04001E8. Designed for rugged environments, this connector features a Nylon housing and brass contacts with silver plating, ensuring reliable performance in temperatures ranging from -40 °C to 125 °C. With 5 contacts and a 2.5 mm contact size, it accommodates wire sizes from 0.5 to 4 mm², offering a secure crimp termination method. Rated for 16 A at 1000 V, it guarantees efficient power transfer, making it ideal for heavy-duty applications. With an IP00 rating and 500 mating cycles, it's durable and long-lasting. Explore its versatile usage in various industries, from machinery to automotive, and elevate your power connectivity with this essential component.

