| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C146 D05 001 E8 |
| Color: | Black |
| Gender: | Male |
| IP Rating: | IP00 |
| Wire Size: | 0.5 - 4 mm² |
| Contact Size: | 2.5 mm |
| Mating Cycles: | 500 cycle |
| Current Rating: | 16 A |
| Voltage Rating: | 1000 V |
| Contact Plating: | Silver |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® M |
| SKU: | AMEC146 D05 001 E8 |
C146 D05 001 E8
Specifications
Detailed Description
The C146 D05 001 E8 is a robust and reliable PIN MODUL 5 POL connector from the Heavymate® M series, designed for heavy-duty power applications. With a sleek black housing made of durable nylon, this male connector features five brass contacts with silver plating, ensuring efficient power transmission. Its crimp termination method allows for secure and easy installation, accommodating wire sizes ranging from 0.5 to 4 mm². Operating flawlessly in temperatures as low as -40 °C and as high as 125 °C, with a voltage rating of 1000 V and a current rating of 16 A, this connector is perfect for demanding industrial environments. With RoHS compliance and an IP00 rating, guaranteeing safety and environmental responsibility, the C146 D05 001 E8 is the ideal choice for power connectivity in critical systems.

