| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C146 D05 801 E8 |
| Color: | Black |
| Series: | Heavymate® M |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP00 |
| Contact Size: | 2.5 mm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 0.5 - 4 mm² |
| Current Rating: | 16 A |
| Voltage Rating: | 1000 V |
| SKU: | AMEC146 D05 801 E8 |
C146 D05 801 E8
Specifications
Detailed Description
The C146 D05 801 E8 is a rugged 5-way pin module from the Heavymate® M series, designed for heavy-duty power connectivity. Featuring a sleek black housing made of durable nylon, this male connector is built to withstand harsh industrial environments. With 5 contacts for efficient power transmission, it ensures reliable performance. The crimp termination method and brass contact material with silver plating guarantee secure and low-resistance connections. Operating at temperatures ranging from -40°C to 125°C, it is suitable for diverse applications. Its IP00 rating provides basic protection against dust and debris. With a contact size of 2.5mm and a current rating of 16A at 1000V, it offers high power handling capability. ROHS non-compliant, it is ideal for use in various power connector applications, providing a dependable solution for demanding industrial settings.

