| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C146D10811E8 |
| Color: | Brick, Red |
| Gender: | Male |
| Wire Size: | 26 - 14 AWG |
| Mating Cycles: | 500 cycle |
| Current Rating: | 10 A |
| Voltage Rating: | 250 V |
| Housing Material: | Nylon |
| Number of Contacts: | 10 |
| Termination Method: | Crimp |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | AMEC146D10811E8 |
C146D10811E8
Specifications
Detailed Description
Introducing the C146D10811E8 Heavy Duty Power Connector in a vibrant Red Brick hue, designed for male connectors with a rugged nylon housing. With 10 gold-plated contacts, this connector ensures secure and efficient power transmission. Featuring a crimp termination method for easy installation, it can withstand extreme temperatures ranging from -40 °C to 125 °C, making it ideal for harsh environments. Rated for 500 mating cycles, it guarantees long-lasting performance. Accommodating wire sizes from 26 to 14 AWG, it offers versatility in connectivity. With a flammability rating of UL 94V-0, it prioritizes safety. The connector is capable of handling currents up to 10 A and voltages up to 250 V, perfect for high-power applications. A must-have in the realm of industrial and heavy-duty power connections, the C146D10811E8 sets the standard for reliability and durability.

