| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C146G02014G8 |
| Color: | Black |
| Gender: | Male |
| Wire Size: | 2.5 mm² |
| Contact Size: | 2.5 mm |
| Mating Cycles: | 500 cycle |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -20 °C |
| Series: | Heavymate® M |
| SKU: | AMEC146G02014G8 |
C146G02014G8
Specifications
Detailed Description
Introducing the Heavy Duty Power Connector C146G02014G8, part of the Heavymate® M series. Designed for male gender applications, this connector features a durable black nylon housing ensuring reliable performance in various environments. With 2 brass contacts for efficient power transmission, it offers a secure crimp termination method for easy installation. Operating between -20°C to 100°C, it guarantees consistent functionality even in extreme conditions. The 2.5mm contact size and wire size make it suitable for heavy-duty power applications. With a mating cycle of 500, this connector is built to last. Perfect for industrial and commercial settings, it is a vital component for power distribution systems. Upgrade your connectivity with the C146G02014G8.

