| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C146G02024G8 |
| Color: | Black |
| Gender: | Male |
| Wire Size: | 4 mm² |
| Contact Size: | 4 |
| Mating Cycles: | 500 cycle |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -20 °C |
| Series: | Heavymate® M |
| SKU: | AMEC146G02024G8 |
C146G02024G8
Specifications
Detailed Description
Introducing the C146G02024G8, a rugged and reliable connector from the Heavymate® M series. Designed for heavy-duty power applications, this male connector, featuring a sleek black housing made of durable nylon, ensures secure and efficient power transmission. With two brass contacts allowing for optimal conductivity, and a crimp termination method for easy installation, it guarantees a dependable connection. Operating flawlessly in temperatures ranging from -20°C to 100°C, it's suitable for diverse environments. With a contact size of 4 and accommodating wire sizes of up to 4 mm², it's versatile yet robust. Boasting a mating cycle of 500, it's built to last. Ideal for industrial and commercial settings, this connector, with its SKU acronym C146G02024G8, is a must-have in any power connectivity setup.

