| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C146H02044G8 |
| Color: | Black |
| Gender: | Female |
| Wire Size: | 4 mm² |
| Contact Size: | 4 |
| Mating Cycles: | 500 cycle |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -20 °C |
| Series: | Heavymate® M |
| SKU: | AMEC146H02044G8 |
C146H02044G8
Specifications
Detailed Description
Introducing the C146H02044G8, a sleek and powerful addition to our Heavymate® M series. Designed for female connections, this black connector boasts a durable nylon housing, ensuring longevity and reliability in any application. With two brass contacts and a crimp termination method, it guarantees secure and efficient power transmission. Operating flawlessly in temperatures ranging from -20°C to 100°C, it's perfect for both indoor and outdoor use. The contact size of 4 accommodates wire sizes up to 4mm², offering versatility. Rated for 500 mating cycles, this connector is built to last. Join the ranks of satisfied customers who trust in its quality.

