| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C360 10D001 001 3 |
| IP Rating: | IP67 |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 130 A, 190 A, 210 A |
| SKU: | AMEC360 10D001 001 3 |
C360 10D001 001 3
Specifications
Detailed Description
The RADSOK 8MM WALLBUSHING CONN ( C360 10D001 001 3) is a high-performance circular connector designed for demanding industrial and commercial applications. With an IP67 rating, it offers reliable protection against dust and water ingress, making it ideal for use in harsh environments. This connector features a robust construction that can withstand up to 1000 mating cycles, ensuring long-term durability. It has a current rating of 130 A, 190 A, and 210 A, making it suitable for high-power applications. In addition, it is RoHS compliant, meeting strict environmental standards. Whether you're connecting power cables or data lines, the RADSOK connector guarantees secure and efficient connectivity. Upgrade your systems with this essential component for seamless operations.

