CA0911G118003

Heilind Number:AMECA0911G118003
Manufacturer:Amphenol Sine Systems
Manufacturer Number:CA0911G118003
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems CA0911G118003
Disable Date:20250915
SKU:AMECA0911G118003

Detailed Description

Introducing the M16 8 Position Male Receptacle, part of the C091 M16-D+ series, designed for industrial automation applications. This rugged connector features a male gender and offers multiple termination options including crimp and solder, ensuring reliable connectivity. With an IP68 rating, it provides protection against dust and water ingress, making it suitable for harsh environments. The 0.3m cable length and PVC jacket material enhance flexibility and durability. Meeting stringent quality standards, this connector boasts a 500-cycle mating life, suitable for high-use scenarios. Shielded and compatible with 22 AWG wire, it can handle a current rating of 7A and a voltage rating of 300V, guaranteeing robust performance. Ideal for use in a variety of industrial settings, this connector is a dependable solution for your connectivity needs.