EP-3-11P

Heilind Number:AMEEP-3-11P
Manufacturer:Amphenol Sine Systems
Manufacturer Number:EP-3-11P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP-3-11P 3 Pole Female Metal Loudspeaker Cable Connector, Machined Contacts, Nickel Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems EP-3-11P
Series:EP
Gender:Female
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Contact Material:Brass
Contact Plating:Bright Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Nickel
Mating Cycles:1000 cycle
Wire Size:12 AWG
Flammability Rating:UL 94V-0
Current Rating:20 A
Voltage Rating:460 V
SKU:AMEEP-3-11P

Detailed Description

Introducing the EP-3-11P, a high-performance 3 Pole Female Metal Loudspeaker Cable Connector designed for seamless audio connections. Featuring precision machined contacts with a durable Nickel finish, this connector ensures optimal signal transmission. The rugged Die Cast Zinc Alloy housing provides robust protection, making it ideal for professional audio setups. With a solder termination method and contact plating of Bright Tin, it guarantees secure and reliable connections. Operating between -25°C to 75°C and with an IP40 rating, it offers versatility in various environments. Compliant with RoHS standards, this connector is not only efficient but also environmentally friendly. Suitable for 12 AWG wire size and rated for 20A at 460V, it is perfect for audio, video, and broadcast applications. Upgrade your connectivity with the EP-3-11P for premium sound performance.