EP-3-12

Heilind Number:AMEEP-3-12
Manufacturer:Amphenol Sine Systems
Manufacturer Number:EP-3-12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP-3-12 3 Pole Male Metal Loudspeaker Cable Connector, Machined Contacts, Nickel Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems EP-3-12
Series:EP
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Contact Material:Brass
Contact Plating:Bright Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Nickel
Mating Cycles:1000 cycle
Wire Size:12 AWG
Flammability Rating:UL 94V-0
Current Rating:20 A
Voltage Rating:460 V
SKU:AMEEP-3-12

Detailed Description

The EP-3-12, also known as the EP-3-12, is a robust and reliable 3 Pole Male Metal Loudspeaker Cable Connector designed for professional audio applications. Featuring machined Brass contacts with a Bright Tin plating, it ensures optimal signal transfer. The sturdy Die Cast Zinc Alloy housing, finished in Nickel, offers durability and protection, with an IP40 rating for dust resistance. Suitable for 12 AWG wire termination via soldering, this connector boasts a high current rating of 20 A and a voltage rating of 460 V, meeting rigorous industry standards. With a wide operating temperature range from -25°C to 75°C and a UL 94V-0 flammability rating, it guarantees performance in various environments. Perfect for loudspeaker systems, this RoHS-compliant connector is built to last, with a mating cycle of 1000 cycles. Trust the EP-3-12 for seamless audio connectivity in professional settings.