EP-3-13P

Heilind Number:AMEEP-3-13P
Manufacturer:Amphenol Sine Systems
Manufacturer Number:EP-3-13P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP-3-13P 3 Pole Female Metal Loudspeaker Chassis Mount, Machined Contacts, Nickel Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems EP-3-13P
Series:EP
Gender:Female
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Mount Type:Chassis Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Bright Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Nickel
Mating Cycles:1000 cycle
Wire Size:12 AWG
Flammability Rating:UL 94V-0
Current Rating:20 A
Voltage Rating:460 V
SKU:AMEEP-3-13P

Detailed Description

Introducing the EP-3-13P, a top-of-the-line 3 Pole Female Metal Loudspeaker Chassis Mount connector from our EP series. Crafted with precision from Die Cast Zinc Alloy, this connector ensures durability and reliability in audio setups. Featuring machined Brass contacts with a Bright Tin plating, it guarantees optimal signal transmission. With a current rating of 20 A and voltage rating of 460 V, it's perfect for high-power audio applications. The solder termination method and IP40 rating make installation easy and secure, even in challenging environments. UL 94V-0 flammability rating adds to its safety features. Ideal for audio, video, and broadcast equipment, this connector, with a 1000 cycle mating durability, is the perfect choice for professional setups. Elevate your audio connectivity with the EP313P.