EP-4-11P

Heilind Number:AMEEP-4-11P
Manufacturer:Amphenol Sine Systems
Manufacturer Number:EP-4-11P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP-4-11P 4 Pole Female Metal Loudspeaker Cable Connector, Machined Contacts, Nickel Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems EP-4-11P
Series:EP
Gender:Female
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:4
Termination Method:Solder
Contact Material:Brass
Contact Plating:Bright Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Nickel
Mating Cycles:1000 cycle
Wire Size:12 AWG
Flammability Rating:UL 94V-0
Current Rating:20 A
Voltage Rating:660 V
SKU:AMEEP-4-11P

Detailed Description

The EP-4-11P 4 Pole Female Metal Loudspeaker Cable Connector is designed for high-performance audio applications. With machined brass contacts and a bright tin plating, it ensures optimal signal transfer and durability. The die-cast zinc alloy housing in a sleek nickel finish not only provides excellent shielding but also adds a touch of professional aesthetics. Suitable for 12 AWG wire, this connector offers a secure solder termination method. Operating in temperatures ranging from -25°C to 75°C, it guarantees reliable performance in diverse environments. With an IP40 rating and UL 94V-0 flammability rating, it meets stringent safety standards. RoHS compliant and rated for 660V voltage and 20A current, this connector is ideal for use in audio, video, and broadcast applications. With a mating cycle of 1000 cycles, it ensures long-term connectivity. Trust the EP-4-11P for seamless audio connectivity in your setups.