EP-4-12B

Heilind Number:AMEEP-4-12B
Manufacturer:Amphenol Sine Systems
Manufacturer Number:EP-4-12B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP-4-12B 4 Pole Male Metal Loudspeaker Cable Connector, Machined Contacts, Black Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems EP-4-12B
Series:EP
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:4
Termination Method:Solder
Contact Material:Brass
Contact Plating:Bright Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:12 AWG
Flammability Rating:UL 94V-0
Current Rating:20 A
Voltage Rating:660 V
SKU:AMEEP-4-12B

Detailed Description

Introducing the EP-4-12B, a robust 4 Pole Male Metal Loudspeaker Cable Connector designed for high-performance audio applications. Featuring durable Die Cast Zinc Alloy housing in a sleek Black Finish, this connector ensures reliable signal transmission. The machined Brass contacts with Bright Tin plating offer optimal conductivity, while the IP40 rating guarantees protection against dust and debris. With a wide operating temperature range from -25°C to 75°C, it is suitable for various environments. The EP-4-12B is ROHS compliant and UL 94V-0 rated, meeting international standards for safety and environmental responsibility. Perfect for professional audio setups, this connector accommodates 12 AWG wire size and can handle up to 20A of current at 660V voltage rating. Trust in the EP-4-12B for secure and efficient loudspeaker connections in any audio, video, or broadcast system.