EP-4-13P

Heilind Number:AMEEP-4-13P
Manufacturer:Amphenol Sine Systems
Manufacturer Number:EP-4-13P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP-4-13P 4 Pole Male Metal Loudspeaker Chassis Mount, Machined Contacts, Nickel Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems EP-4-13P
Series:EP
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:4
Mount Type:Chassis Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Bright Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Nickel
Mating Cycles:1000 cycle
Wire Size:12 AWG
Flammability Rating:UL 94V-0
Current Rating:20 A
Voltage Rating:660 V
SKU:AMEEP-4-13P

Detailed Description

Introducing the EP-4-13P, a rugged and reliable 4 Pole Male Metal Loudspeaker Chassis Mount connector designed for professional audio applications. With machined contacts and a nickel finish, this connector ensures high-quality signal transmission. Its die-cast zinc alloy housing provides durability, while the solder termination method guarantees secure connections. Featuring a maximum operating temperature of 75°C and IP40 rating, it is suitable for various environments. The EP-4-13P is RoHS compliant and capable of handling 20A at 660V, making it ideal for high-power audio systems. With a UL 94V-0 flammability rating and 1000 mating cycles, this connector is built to last. Perfect for audio, video, and broadcast setups, the EP-4-13P sets the standard for performance and reliability in professional audio connectivity.