EP-4-13PB

Heilind Number:AMEEP-4-13PB
Manufacturer:Amphenol Sine Systems
Manufacturer Number:EP-4-13PB
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP-4-13PB 4 Pole Male Metal Loudspeaker Chassis Mount, Machined Contacts, Black Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems EP-4-13PB
Gender:Male
Series:EP
IP Rating:IP40
Wire Size:12 AWG
Mount Type:Chassis Mount
Housing Color:Black
Mating Cycles:1000 cycle
Current Rating:20 A
Voltage Rating:660 V
Contact Plating:Bright Tin
Contact Material:Brass
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:4
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMEEP-4-13PB

Detailed Description

Introducing the EP-4-13PB, a 4 Pole Male Metal Loudspeaker Chassis Mount designed for high-quality audio connections. Featuring machined contacts for superior conductivity, this connector ensures reliable performance. Its black die-cast zinc alloy housing offers durability, while the bright tin-plated brass contacts provide corrosion resistance. With a maximum operating temperature of 75 °C and a minimum of -25 °C, it is suitable for a wide range of environments. Rated IP40 for protection against dust, this connector is built to last, with a lifespan of 1000 mating cycles. Solder termination method and 12 AWG wire size make installation easy. UL 94V-0 flammability rating guarantees safety. RoHS compliant and capable of handling 20A at 660V, this connector is ideal for audio, video, and broadcast applications. Upgrade your audio setup with the EP-4-13PB for professional-grade connectivity.