EP-4-14B

Heilind Number:AMEEP-4-14B
Manufacturer:Amphenol Sine Systems
Manufacturer Number:EP-4-14B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP-4-14B 4 Pole Male Metal Loudspeaker Chassis Mount, Machined Contacts, Black Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems EP-4-14B
Series:EP
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:4
Mount Type:Chassis Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Bright Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:12 AWG
Flammability Rating:UL 94V-0
Current Rating:20 A
Voltage Rating:660 V
SKU:AMEEP-4-14B

Detailed Description

The EP-4-14B is a robust Loudspeaker Chassis Mount connector designed for optimal audio performance. Featuring a durable Die Cast Zinc Alloy housing in a sleek Black finish, this connector ensures reliable signal transmission in any setting. The machined Brass contacts with Bright Tin plating offer superior conductivity, while the solder termination method guarantees a secure connection. With a current rating of 20A and voltage rating of 660V, this connector is perfect for high-power audio applications. Its IP40 rating provides protection against dust and debris, making it suitable for various environments. Meeting RoHS compliance standards, the EP-4-14B is not only high-performing but also environmentally friendly, making it a top choice for professional audio setups.