EP-5-11PB

Heilind Number:AMEEP-5-11PB
Manufacturer:Amphenol Sine Systems
Manufacturer Number:EP-5-11PB
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP-5-11PB 5 Pole Female Metal Loudspeaker Cable Connector, Machined Contacts, Black Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems EP-5-11PB
Series:EP
Gender:Female
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:5
Termination Method:Solder
Contact Material:Brass
Contact Plating:Bright Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:12 AWG
Flammability Rating:UL 94V-0
Current Rating:20 A
Voltage Rating:200 V
SKU:AMEEP-5-11PB

Detailed Description

Introducing the EP-5-11PB, a high-performance 5 Pole Female Metal Loudspeaker Cable Connector designed for professional audio applications. With machined brass contacts and a durable die-cast zinc alloy housing in a sleek black finish, this connector ensures reliable signal transmission. Featuring a solder termination method and suitable for use with 12 AWG wire, it guarantees secure connections. Meeting IP40 ingress protection standards and UL 94V-0 flammability rating, it prioritizes safety. With a current rating of 20 A and voltage rating of 200 V, it's ideal for demanding audio setups. The EP-5-11PB, part of the EP series, offers exceptional quality and durability, making it the perfect choice for audio professionals.